Onsemi NFAM2065L4B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 39 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-T39 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NFAM2065L4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.