Onsemi NFAP1060L3TT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 21 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T21 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 280 |
| Supply Voltage-Max (Vsup) | 450 |
| Supply Voltage-Min (Vsup) | 0 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NFAP1060L3TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.