
Onsemi NFCS1060L3TT technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-T25 |
| Width | 8.7 |
| Length | 62 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 14 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NFCS1060L3TT to view detailed technical specifications.
No datasheet is available for this part.