The NGB15N41CLT4G is a 440V insulated gate bipolar transistor with a maximum collector current of 15A and a maximum power dissipation of 107W. It is packaged in a TO-263-3 case and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 175°C, with a minimum operating temperature of -55°C.
Onsemi NGB15N41CLT4G technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 440V |
| Collector Emitter Voltage (VCEO) | 440V |
| Collector-emitter Voltage-Max | 2.1V |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 107W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 410V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGB15N41CLT4G to view detailed technical specifications.
No datasheet is available for this part.
