Onsemi NGB8206ANSL3G technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 390V |
| Collector-emitter Voltage-Max | 1.9V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 20A |
| Max Power Dissipation | 150W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGB8206ANSL3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
