Onsemi NGD18N40CLBT4 technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 430V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 18A |
| Lead Free | Contains Lead |
| Max Collector Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 115W |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NGD18N40CLBT4 to view detailed technical specifications.
No datasheet is available for this part.
