Onsemi NGP15N41CL technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 440V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector-emitter Voltage-Max | 2.2V |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 107W |
| RoHS Compliant | No |
| DC Rated Voltage | 410V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NGP15N41CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
