Onsemi NGP8203N technical specifications.
| Package/Case | TO-220-3 |
| Collector-emitter Voltage-Max | 440V |
| Lead Free | Contains Lead |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NGP8203N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
