
IGBT 1200V 20A FS1 Induction Heating, TO-247, 30-TUBE
Onsemi NGTB20N120IHLWG technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.2V |
| Height | 21.08mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 192W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGTB20N120IHLWG to view detailed technical specifications.
No datasheet is available for this part.
