Onsemi NGTB20N135IHRWG technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.35kV |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 1.35kV |
| Collector-emitter Voltage-Max | 2.65V |
| Halogen Free | Halogen Free |
| Height | 21.4mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.25mm |
| Max Collector Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 394W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 394W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NGTB20N135IHRWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.