Onsemi NGTD15R65F2WP technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NGTD15R65F2WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.