Onsemi NGTD17T65F2SWK technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NGTD17T65F2SWK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.