
Ultrafast rectifier for general-purpose applications. Features a 2A average rectified current and a maximum DC reverse voltage of 200V. Surface mountable in a SOD package, this component offers a 50ns reverse recovery time. Lead-free and RoHS compliant, it is supplied in cut tape packaging.
Onsemi NHP220SFT3G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SOD |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NHP220SFT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
