Onsemi NID5001NT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 33A |
| Current Rating | 33A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 23mR |
| Gate to Source Voltage (Vgs) | 14V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 33A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 23mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 64W |
| RoHS Compliant | No |
| Series | HDPlus™ |
| DC Rated Voltage | 42V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NID5001NT4 to view detailed technical specifications.
No datasheet is available for this part.
