
N-channel MOSFET driver with 42V drain-source breakdown voltage and 23mΩ on-resistance. Features 33A continuous drain current, 64W power dissipation, and surface mount DPAK package. Includes temperature and current limiting, ESD protection, and operates from -55°C to 150°C. RoHS compliant and lead-free.
Onsemi NID5001NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 33A |
| Current Rating | 33A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 42V |
| Drain-source On Resistance-Max | 23MR |
| Dual Supply Voltage | 42V |
| Gate to Source Voltage (Vgs) | 14V |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 33A |
| Max Power Dissipation | 64W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Outputs | 1 |
| On-State Resistance | 23mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 64W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDPlus™ |
| Termination | SMD/SMT |
| Threshold Voltage | 1.8V |
| DC Rated Voltage | 42V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NID5001NT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
