The NID5003NT4 is a surface mount N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 20A and a drain to source breakdown voltage of 42V. The device is packaged in a DPAK case and is available in a tape and reel packaging format. The NID5003NT4 is not RoHS compliant and contains lead.
Onsemi NID5003NT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 42mR |
| Gate to Source Voltage (Vgs) | 14V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 42mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.3W |
| RoHS Compliant | No |
| Series | HDPlus™ |
| DC Rated Voltage | 42V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NID5003NT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
