
Single N-Channel MOSFET driver with 40V drain-source breakdown voltage and 6.5A continuous drain current. Features over-voltage and over-temperature fault protection, with a low-side output configuration. Surface mountable in a DPAK package, operating from a 36V to 44V supply. Includes on/off interface and is RoHS compliant.
Onsemi NID5004NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Dual Supply Voltage | 40V |
| Fall Time | 690ns |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5A |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 36V |
| Mount | Surface Mount |
| Nominal Vgs | 1.85V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Low Side |
| Output Current | 6.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDPlus™ |
| Supply Current | 200uA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 1.02us |
| Turn-On Delay Time | 115ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NID5004NT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
