
Self-protected MOSFET driver, N-channel, featuring 65V drain-source breakdown voltage and 6.5A continuous drain current. This surface mount component offers a low 185mΩ on-state resistance and 210mΩ drain-source resistance. Integrated temperature and current limiting provide enhanced protection. Operates within a -55°C to 150°C temperature range, packaged in a DPAK (TO-252) for tape and reel distribution.
Onsemi NID6002NT4G technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 6.5A |
| Current Rating | 6.5A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 210mR |
| Drain to Source Voltage (Vdss) | 65V |
| Fall Time | 660ns |
| Gate to Source Voltage (Vgs) | 14V |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.5A |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 65V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 185mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDPlus™ |
| Threshold Voltage | 1.85V |
| Turn-Off Delay Time | 840ns |
| Turn-On Delay Time | 96ns |
| DC Rated Voltage | 65V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NID6002NT4G to view detailed technical specifications.
No datasheet is available for this part.
