
The NID9N05CL is a discrete N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 52V and a continuous drain current of 9A. The device is packaged in a DPAK package and is not RoHS compliant. It has a power dissipation of 1.74W and a turn-off delay time of 2.5us.
Onsemi NID9N05CL technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 8A |
| Drain to Source Breakdown Voltage | 52V |
| Drain to Source Resistance | 90mR |
| Fall Time | 1800ns |
| Fault Protection | Over Voltage |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 250pF |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.74W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 2.5us |
| DC Rated Voltage | 52V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NID9N05CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
