
The NID9N05CLG is a 52V, 9A N-CHANNEL MOSFET in a DPAK-3 package. It features a continuous drain current of 9A and a drain to source breakdown voltage of 52V. The device is designed for low-side output configuration and has a power dissipation of 1.74W. The NID9N05CLG operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. It is available in a rail/Tube packaging with 75 units per package.
Onsemi NID9N05CLG technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9A |
| Current Rating | 8A |
| Drain to Source Breakdown Voltage | 52V |
| Drain to Source Resistance | 90mR |
| Fall Time | 1800ns |
| Fault Protection | Over Voltage |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 250pF |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 9A |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.74W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 2.5us |
| DC Rated Voltage | 52V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NID9N05CLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
