
The NIF5002NT1 is an N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 2A and a drain to source breakdown voltage of 42V. The device is packaged in a SOT-223-4 case and is available in quantities of 1000. It is not RoHS compliant and contains lead.
Onsemi NIF5002NT1 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 165mR |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 14V |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.1W |
| RoHS Compliant | No |
| Series | HDPlus™ |
| DC Rated Voltage | 42V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NIF5002NT1 to view detailed technical specifications.
No datasheet is available for this part.
