Onsemi NIF5003NT3G technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 14A |
| Current Rating | 14A |
| Drain to Source Breakdown Voltage | 42V |
| Drain to Source Resistance | 53mR |
| Gate to Source Voltage (Vgs) | 14V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 14A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 53mR |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HDPlus™ |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NIF5003NT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
