N-channel MOSFET driver with 40V drain-source breakdown voltage and 6A continuous drain current. Features 90mΩ drain-source on-resistance and 1.7V threshold voltage. Includes over-voltage and over-temperature fault protection. Operates from -55°C to 150°C, with a 40V dual supply voltage rating. Packaged in a SOT-223 surface mount case, this component offers a 6A maximum output current and 8.93W power dissipation.
Onsemi NIF62514T1G technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 90MR |
| Dual Supply Voltage | 40V |
| Fall Time | 27us |
| Fault Protection | Over Voltage, Over Temperature |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.57mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Max Power Dissipation | 8.93W |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 8.93W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDPlus™ |
| Termination | SMD/SMT |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 32000ns |
| Turn-On Delay Time | 4000ns |
| DC Rated Voltage | 40V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NIF62514T1G to view detailed technical specifications.
No datasheet is available for this part.
