Onsemi NIF62514T3 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 90mR |
| Fall Time | 27us |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 8.93W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 32us |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NIF62514T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.