N-channel MOSFET driver with 40V drain-source breakdown voltage and 6A continuous drain current. Features 90mΩ drain-source on-resistance and 42V clamp voltage. Operates from -55°C to 150°C, packaged in SOT-223 for surface mounting. Includes current and temperature limiting, ESD protection, and is RoHS compliant.
Onsemi NIF62514T3G technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 90MR |
| Fall Time | 27us |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 90mR |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 8.93W |
| RoHS Compliant | Yes |
| Series | HDPlus™ |
| Turn-Off Delay Time | 32us |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NIF62514T3G to view detailed technical specifications.
No datasheet is available for this part.
