Onsemi NIF9N05ACLT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-261AA |
| Pin Count | 4 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NIF9N05ACLT1G to view detailed technical specifications.
No datasheet is available for this part.