Onsemi NIMD6302R2 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 50mR |
| Fall Time | 2.7ns |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Free | Contains Lead |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.3W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 66.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NIMD6302R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
