Onsemi NIS5101E1T1G technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMART HotPlug™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NIS5101E1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.