
Onsemi NIS5102QP2HT1G technical specifications.
| Depth | 9mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMART HotPlug™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NIS5102QP2HT1G to view detailed technical specifications.
No datasheet is available for this part.