
Onsemi NIS5112D2R2G technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 92uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NIS5112D2R2G to view detailed technical specifications.
No datasheet is available for this part.
