
Surface mount electronic fuse for 12V lines, featuring a 3.6A current rating and 18V maximum supply voltage. Operates across a wide temperature range from -40°C to 150°C with a maximum power dissipation of 1.3W. This DFN package component is RoHS compliant and halogen-free, supplied in tape and reel packaging.
Onsemi NIS5132MN1TXG technical specifications.
| Package/Case | DFN |
| Current Rating | 3.6A |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output Current | 3.6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| Width | 3mm |
| Working Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NIS5132MN1TXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
