
Onsemi NIS5135MN1TXG technical specifications.
| Package/Case | DFN |
| Current Rating | 3.6A |
| Depth | 3mm |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.6A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 3.6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NIS5135MN1TXG to view detailed technical specifications.
No datasheet is available for this part.
