Onsemi NIS5431MT1TXG technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NIS5431MT1TXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.