
The NIS6111QPT1 is a 30A general purpose rectifier diode from Onsemi with a DC rated voltage of 24V. It operates over a temperature range of -40°C to 125°C and has a turn-on delay time of 45ns and turn-off delay time of 35ns. The diode is available in a surface mount package and is packaged in tape and reel quantities of 3000. It is not RoHS compliant.
Onsemi NIS6111QPT1 technical specifications.
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Mount | Surface Mount |
| Operating Supply Current | 1.3mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | BERS™ |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 45ns |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NIS6111QPT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
