Onsemi NIS6111QPT1G technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Mount | Surface Mount |
| Operating Supply Current | 1.3mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BERS™ |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NIS6111QPT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
