Onsemi NIV2161MTTAG technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| Width | 2 |
| Length | 3.5 |
| Number of Functions | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NIV2161MTTAG to view detailed technical specifications.
No datasheet is available for this part.