Onsemi NJL21194DG technical specifications.
| Package/Case | TO-264-5 |
| Collector Emitter Breakdown Voltage | 250V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Max Collector Current | 16A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJL21194DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.