Onsemi NJL4281D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-264 |
| Pin Count | 5 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NJL4281D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.