
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 40V collector-emitter breakdown voltage and a maximum collector current of 3A. Offers a minimum DC current gain (hFE) of 220 and a transition frequency of 160MHz. Packaged in a SOT-223 (TO-261) 4-lead surface mount package, supplied on a 4000-piece tape and reel. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2W.
Onsemi NJT4030PT3G technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 160MHz |
| Gain Bandwidth Product | 160MHz |
| Height | 1.65mm |
| hFE Min | 220 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 3A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 160MHz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJT4030PT3G to view detailed technical specifications.
No datasheet is available for this part.
