Onsemi NJV4031NT3G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Lead Free | Lead Free |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 215MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJV4031NT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.