Onsemi NJVBUB323ZT4G technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 350V |
| Collector-emitter Voltage-Max | 1.7V |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 2MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJVBUB323ZT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.