Onsemi NJVMJD31CG technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.2V |
| Continuous Collector Current | 3A |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 10 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJVMJD31CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.