Onsemi NJVMJD340T4G technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 1V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.56W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 10MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJVMJD340T4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.