Onsemi NJVMJD340T4G-VF01 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NJVMJD340T4G-VF01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.