Onsemi NJVMJD42CRLG technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Lead Free | Lead Free |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.75W |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJVMJD42CRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.