Onsemi NJVNJD35N04G technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 700V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector-emitter Voltage-Max | 1.5V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Power Dissipation | 45W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 90MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJVNJD35N04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.