
NPN bipolar power transistor designed for complementary applications. Features a maximum collector current of 15A and a collector-emitter voltage of 250V. Offers a minimum DC current gain (hFE) of 75 and a transition frequency of 30MHz. Packaged in a TO-3P-3LD with a maximum power dissipation of 150W, operating from -65°C to 150°C. RoHS compliant and lead-free.
Onsemi NJW0281G technical specifications.
| Collector Base Voltage (VCBO) | 250V |
| Collector Emitter Breakdown Voltage | 250V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 30MHz |
| Gain Bandwidth Product | 30MHz |
| Height | 20.1mm |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Collector Current | 15A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJW0281G to view detailed technical specifications.
No datasheet is available for this part.
