
PNP Bipolar Power Transistor, designed for high-performance switching applications. Features a maximum collector current of 16A and a collector-emitter voltage of 250V, with a breakdown voltage of 350V. Operates with a transition frequency of 4MHz and offers a minimum DC current gain (hFE) of 20. Housed in a TO-3P-3LD package, this lead-free component is RoHS compliant and rated for a maximum power dissipation of 200W.
Onsemi NJW21193G technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 4V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 4V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| Height | 20.1mm |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Breakdown Voltage | 250V |
| Max Collector Current | 16A |
| Max Frequency | 4MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Transition Frequency | 4MHz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJW21193G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
