
NPN bipolar power transistor designed for high-performance applications. Features a maximum collector current of 16A and a collector-emitter voltage of 250V, with a collector base voltage of 400V. Offers a transition frequency of 4MHz and a minimum hFE of 20. Packaged in a TO-218-3 case, this RoHS compliant component operates within a temperature range of -65°C to 150°C.
Onsemi NJW21194G technical specifications.
| Package/Case | TO-218-3 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 4V |
| Collector Emitter Voltage (VCEO) | 250V |
| Collector-emitter Voltage-Max | 4V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 4MHz |
| Gain Bandwidth Product | 4MHz |
| Height | 20.1mm |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Breakdown Voltage | 250V |
| Max Collector Current | 16A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 4MHz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NJW21194G to view detailed technical specifications.
No datasheet is available for this part.
