The NL17SG00AMUTCG is a surface mount NAND gate logic IC with a maximum supply voltage of 3.6V and a minimum supply voltage of 900mV. It has a high level output current of 8mA and a low level output current of 8mA. The IC operates within a temperature range of -55°C to 125°C and has a propagation delay of 5.4ns. It is RoHS compliant and packaged in a tape and reel format with 3000 units per package.
Onsemi NL17SG00AMUTCG technical specifications.
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NL17SG00AMUTCG to view detailed technical specifications.
No datasheet is available for this part.